
PI6C5921516ZDIEX | |
|---|---|
DigiKey Part Number | PI6C5921516ZDIEXDITR-ND - Tape & Reel (TR) PI6C5921516ZDIEXDICT-ND - Cut Tape (CT) PI6C5921516ZDIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5921516ZDIEX |
Description | IC CLK BUFFER 2:16 1.5GHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:16 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,61100 Kč | 1 736,11 Kč |
| 25 | 161,42440 Kč | 4 035,61 Kč |
| 100 | 148,02330 Kč | 14 802,33 Kč |
| 250 | 144,57124 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 130,70093 Kč | 392 102,79 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |

