
PI6C5921512ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6C5921512ZDIEXTR-ND - Tape & Reel (TR) 31-PI6C5921512ZDIEXCT-ND - Cut Tape (CT) 31-PI6C5921512ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5921512ZDIEX |
Description | IC CLK BUFFER 2:12 1.5GHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 1.5 GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,79100 Kč | 1 087,91 Kč |
| 25 | 100,60560 Kč | 2 515,14 Kč |
| 100 | 91,61220 Kč | 9 161,22 Kč |
| 250 | 87,70612 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,98838 Kč | 239 965,14 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

