
PI6C5912016ZDIEX | |
|---|---|
DigiKey Part Number | PI6C5912016ZDIEXDITR-ND - Tape & Reel (TR) PI6C5912016ZDIEXDICT-ND - Cut Tape (CT) PI6C5912016ZDIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5912016ZDIEX |
Description | IC CLK BUFFER 2:16 2GHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:16 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,27800 Kč | 1 842,78 Kč |
| 25 | 171,52840 Kč | 4 288,21 Kč |
| 100 | 157,51020 Kč | 15 751,02 Kč |
| 250 | 150,82948 Kč | 37 707,37 Kč |
| 500 | 146,80206 Kč | 73 401,03 Kč |
| 1 000 | 143,48773 Kč | 143 487,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 139,39417 Kč | 418 182,51 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |

