Clock Fanout Buffer (Distribution) IC 2:16 2 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C5912016ZDIEX

DigiKey Part Number
PI6C5912016ZDIEXDITR-ND - Tape & Reel (TR)
PI6C5912016ZDIEXDICT-ND - Cut Tape (CT)
PI6C5912016ZDIEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C5912016ZDIEX
Description
IC CLK BUFFER 2:16 2GHZ 48TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:16 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:16
Differential - Input:Output
Yes/Yes
Input
Differential or Single-Ended
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
10184,27800 Kč1 842,78 Kč
25171,52840 Kč4 288,21 Kč
100157,51020 Kč15 751,02 Kč
250150,82948 Kč37 707,37 Kč
500146,80206 Kč73 401,03 Kč
1 000143,48773 Kč143 487,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000139,39417 Kč418 182,51 Kč
Manufacturers Standard Package
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč