
| PI6C5912016-01FAIEX | |
|---|---|
| DigiKey Part Number | PI6C5912016-01FAIEXDITR-ND - Tape & Reel (TR) PI6C5912016-01FAIEXDICT-ND - Cut Tape (CT) PI6C5912016-01FAIEXDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PI6C5912016-01FAIEX | 
| Description | IC CLK BUFFER 2:16 2GHZ 48TQFP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution) IC 2:16 2 GHz 48-TQFP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Fanout Buffer (Distribution) | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:16 | |
| Differential - Input:Output | Yes/Yes | |
| Input | Differential or Single-Ended | |
| Output | LVPECL | |
| Frequency - Max | 2 GHz | |
| Voltage - Supply | 2.375V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-TQFP | |
| Supplier Device Package | 48-TQFP (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 253,42000 Kč | 253,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 125,76915 Kč | 251 538,30 Kč | 
| Unit Price without VAT: | 253,42000 Kč | 
|---|---|
| Unit Price with VAT: | 306,63820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic