
PI6C5912006ZHIEX | |
|---|---|
DigiKey Part Number | PI6C5912006ZHIEXDITR-ND - Tape & Reel (TR) PI6C5912006ZHIEXDICT-ND - Cut Tape (CT) PI6C5912006ZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5912006ZHIEX |
Description | IC CLK BUFFER 2:6 2GHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:6 2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,31156 Kč | 225 778,90 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |

