
PI6C557-03AQEX | |
|---|---|
DigiKey Part Number | 31-PI6C557-03AQEXTR-ND - Tape & Reel (TR) 31-PI6C557-03AQEXCT-ND - Cut Tape (CT) 31-PI6C557-03AQEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-03AQEX |
Description | IC CLOCK GENERATOR 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,34400 Kč | 273,44 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 100 | 22,15300 Kč | 2 215,30 Kč |
| 250 | 20,85464 Kč | 5 213,66 Kč |
| 500 | 20,07244 Kč | 10 036,22 Kč |
| 1 000 | 19,42873 Kč | 19 428,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,74882 Kč | 46 872,05 Kč |
| 5 000 | 18,33918 Kč | 91 695,90 Kč |
| 7 500 | 18,13413 Kč | 136 005,98 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |







