
PI6C557-01BZHIEX | |
|---|---|
DigiKey Part Number | PI6C557-01BZHIEXTR-ND - Tape & Reel (TR) PI6C557-01BZHIEXCT-ND - Cut Tape (CT) PI6C557-01BZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-01BZHIEX |
Description | C CLOCK GENERATOR 16TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 100MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 25,80240 Kč | 645,06 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 250 | 21,63548 Kč | 5 408,87 Kč |
| 500 | 20,82372 Kč | 10 411,86 Kč |
| 1 000 | 20,56124 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,23405 Kč | 67 319,18 Kč |
| 7 000 | 18,84741 Kč | 131 931,87 Kč |
| 10 500 | 18,65374 Kč | 195 864,27 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


