


PI6C49CB04BQ2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04BQ2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04BQ2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04BQ2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04BQ2WEX |
Description | IC CLK BUFFER 1:4 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.6V ~ 2V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 54,99800 Kč | 1 374,95 Kč |
| 100 | 49,61200 Kč | 4 961,20 Kč |
| 250 | 47,04392 Kč | 11 760,98 Kč |
| 500 | 46,18258 Kč | 23 091,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,87548 Kč | 107 188,70 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

