

PI6C49CB04AQ3WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04AQ3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ3WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,49000 Kč | 72,49 Kč |
| 10 | 54,49100 Kč | 544,91 Kč |
| 25 | 49,99200 Kč | 1 249,80 Kč |
| 100 | 45,06150 Kč | 4 506,15 Kč |
| 250 | 42,71068 Kč | 10 677,67 Kč |
| 500 | 41,29298 Kč | 20 646,49 Kč |
| 1 000 | 40,12608 Kč | 40 126,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,89428 Kč | 97 235,70 Kč |
| 5 000 | 38,15189 Kč | 190 759,45 Kč |
| Unit Price without VAT: | 72,49000 Kč |
|---|---|
| Unit Price with VAT: | 87,71290 Kč |




