


PI6C49CB04AQ3WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04AQ3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ3WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41120 Kč | 1 310,28 Kč |
| 100 | 47,24340 Kč | 4 724,34 Kč |
| 250 | 44,77696 Kč | 11 194,24 Kč |
| 500 | 43,87238 Kč | 21 936,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,77627 Kč | 101 940,67 Kč |
| 5 000 | 39,99800 Kč | 199 990,00 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

