
PI6C4921504TQ1ZHWEX | |
|---|---|
DigiKey Part Number | 31-PI6C4921504TQ1ZHWEXTR-ND - Tape & Reel (TR) 31-PI6C4921504TQ1ZHWEXCT-ND - Cut Tape (CT) 31-PI6C4921504TQ1ZHWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4921504TQ1ZHWEX |
Description | CLOCK BUFFER W-QFN5050-32 T&R 2. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:4 1.5 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4921504TQ1ZHWEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, Crystal | |
Output | LVCMOS, LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 70,41200 Kč | 704,12 Kč |
| 25 | 64,80880 Kč | 1 620,22 Kč |
| 100 | 58,64740 Kč | 5 864,74 Kč |
| 250 | 55,70924 Kč | 13 927,31 Kč |
| 500 | 53,93978 Kč | 26 969,89 Kč |
| 1 000 | 52,48291 Kč | 52 482,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,83625 Kč | 117 090,62 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |


