
PI6C39X020401XECIEX | |
|---|---|
DigiKey Part Number | 31-PI6C39X020401XECIEXTR-ND - Tape & Reel (TR) 31-PI6C39X020401XECIEXCT-ND - Cut Tape (CT) 31-PI6C39X020401XECIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C39X020401XECIEX |
Description | IC CLOCK BUFFER 8X1DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer IC 250MHz 1 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Buffer | |
PLL | No | |
Input | LVCMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 250MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X1DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 36,05900 Kč | 360,59 Kč |
| 25 | 32,91360 Kč | 822,84 Kč |
| 100 | 29,45320 Kč | 2 945,32 Kč |
| 250 | 27,80368 Kč | 6 950,92 Kč |
| 500 | 26,80928 Kč | 13 404,64 Kč |
| 1 000 | 25,99107 Kč | 25 991,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 24,86209 Kč | 87 017,31 Kč |
| 7 000 | 24,38850 Kč | 170 719,50 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |



