
PI5USB30216DXUAEX | |
|---|---|
DigiKey Part Number | PI5USB30216DXUAEXTR-ND - Tape & Reel (TR) PI5USB30216DXUAEXCT-ND - Cut Tape (CT) PI5USB30216DXUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB30216DXUAEX |
Description | IC PLUG IN DET TYPE C 12X2QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PI5USB30216DXUAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 250 | 11,05168 Kč | 2 762,92 Kč |
| 500 | 10,59182 Kč | 5 295,91 Kč |
| 1 000 | 10,21343 Kč | 10 213,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,69094 Kč | 33 918,29 Kč |
| 7 000 | 9,47187 Kč | 66 303,09 Kč |
| 10 500 | 9,36217 Kč | 98 302,79 Kč |
| 17 500 | 9,24055 Kč | 161 709,62 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

