1 Circuit IC Switch 1:1 1.2Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3167CCEX

DigiKey Part Number
PI5A3167CCEXDITR-ND - Tape & Reel (TR)
PI5A3167CCEXDICT-ND - Cut Tape (CT)
PI5A3167CCEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3167CCEX
Description
IC SW SPST-NCX1 1.2OHM SC70-5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.2Ohm SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Diodes Incorporated
Charge Injection
35pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
1.2Ohm
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
6ns, 7.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,08200 Kč50,82 Kč
254,51880 Kč112,97 Kč
1003,89090 Kč389,09 Kč
2503,59400 Kč898,50 Kč
5003,41470 Kč1 707,35 Kč
1 0003,26708 Kč3 267,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08468 Kč9 254,04 Kč
6 0002,99544 Kč17 972,64 Kč
9 0002,95073 Kč26 556,57 Kč
15 0002,90118 Kč43 517,70 Kč
21 0002,87226 Kč60 317,46 Kč
30 0002,84440 Kč85 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč