
PI5A3166TAEX | |
|---|---|
DigiKey Part Number | 31-PI5A3166TAEXTR-ND - Tape & Reel (TR) 31-PI5A3166TAEXCT-ND - Cut Tape (CT) 31-PI5A3166TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3166TAEX |
Description | IC SW SPST-NOX1 1.2OHM SOT23-5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.2Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI5A3166TAEX Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Diodes Incorporated | Charge Injection 35pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 1.2Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 2ns, 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 5,19720 Kč | 129,93 Kč |
| 100 | 4,49640 Kč | 449,64 Kč |
| 250 | 4,15944 Kč | 1 039,86 Kč |
| 500 | 3,95670 Kč | 1 978,35 Kč |
| 1 000 | 3,78986 Kč | 3 789,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58367 Kč | 10 751,01 Kč |
| 6 000 | 3,48273 Kč | 20 896,38 Kč |
| 9 000 | 3,43221 Kč | 30 889,89 Kč |
| 15 000 | 3,37623 Kč | 50 643,45 Kč |
| 21 000 | 3,34348 Kč | 70 213,08 Kč |
| 30 000 | 3,31202 Kč | 99 360,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

