
PI5A3166CEX | |
|---|---|
DigiKey Part Number | 31-PI5A3166CEXTR-ND - Tape & Reel (TR) 31-PI5A3166CEXCT-ND - Cut Tape (CT) 31-PI5A3166CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3166CEX |
Description | IC SW SPST-NOX1 1.2OHM SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.2Ohm SC-70-5 |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Diodes Incorporated | Charge Injection 35pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 1.2Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 2ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DCKT | Texas Instruments | 1 115 | 296-32304-1-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 100 | 4,94710 Kč | 494,71 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,36212 Kč | 2 181,06 Kč |
| 1 000 | 4,18091 Kč | 4 180,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95693 Kč | 11 870,79 Kč |
| 6 000 | 3,84729 Kč | 23 083,74 Kč |
| 9 000 | 3,79240 Kč | 34 131,60 Kč |
| 15 000 | 3,73157 Kč | 55 973,55 Kč |
| 21 000 | 3,69601 Kč | 77 616,21 Kč |
| 30 000 | 3,66182 Kč | 109 854,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

