
PI5A124TEX | |
|---|---|
DigiKey Part Number | PI5A124TEXTR-ND - Tape & Reel (TR) PI5A124TEXCT-ND - Cut Tape (CT) PI5A124TEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A124TEX |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PI5A124TEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 7ns | |
-3db Bandwidth | 326MHz | |
Charge Injection | 1.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -43dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| 250 | 5,56984 Kč | 1 392,46 Kč |
| 500 | 5,31176 Kč | 2 655,88 Kč |
| 1 000 | 5,09873 Kč | 5 098,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83575 Kč | 14 507,25 Kč |
| 6 000 | 4,70706 Kč | 28 242,36 Kč |
| 9 000 | 4,64258 Kč | 41 783,22 Kč |
| 15 000 | 4,57119 Kč | 68 567,85 Kč |
| 21 000 | 4,52946 Kč | 95 118,66 Kč |
| 30 000 | 4,48931 Kč | 134 679,30 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


