PI5A124TEX-1413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A124TEX

DigiKey Part Number
PI5A124TEXTR-ND - Tape & Reel (TR)
PI5A124TEXCT-ND - Cut Tape (CT)
PI5A124TEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A124TEX
Description
IC SWITCH SPDT X 1 10OHM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PI5A124TEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 7ns
-3db Bandwidth
326MHz
Charge Injection
1.6pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-43dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,72500 Kč77,25 Kč
256,89600 Kč172,40 Kč
1005,99930 Kč599,93 Kč
2505,56984 Kč1 392,46 Kč
5005,31176 Kč2 655,88 Kč
1 0005,09873 Kč5 098,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,83575 Kč14 507,25 Kč
6 0004,70706 Kč28 242,36 Kč
9 0004,64258 Kč41 783,22 Kč
15 0004,57119 Kč68 567,85 Kč
21 0004,52946 Kč95 118,66 Kč
30 0004,48931 Kč134 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč