Multiplexer 2 x 1:4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9544ALEX

DigiKey Part Number
PI4MSD5V9544ALEXDITR-ND - Tape & Reel (TR)
PI4MSD5V9544ALEXDICT-ND - Cut Tape (CT)
PI4MSD5V9544ALEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9544ALEX
Description
IC MULTIPLEXER 2 X 1:4 20-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 1:4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 1:4
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,35000 Kč233,50 Kč
2521,19960 Kč529,99 Kč
10018,82890 Kč1 882,89 Kč
25017,69796 Kč4 424,49 Kč
50017,36450 Kč8 682,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,76173 Kč47 285,19 Kč
6 00015,42251 Kč92 535,06 Kč
9 00015,25260 Kč137 273,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč