
PI4IOE5V9557LEX | |
|---|---|
DigiKey Part Number  | 31-PI4IOE5V9557LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9557LEXCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | PI4IOE5V9557LEX  | 
Description  | IC XPNDR 400KHZ I2C 16TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C 400 kHz 16-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PI4IOE5V9557LEX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C  | |
Interrupt Output  | No  | |
Features  | -  | |
Output Type  | -  | |
Current - Output Source/Sink  | -  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 2.3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 16-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč | 
| 10 | 17,16500 Kč | 171,65 Kč | 
| 25 | 15,51280 Kč | 387,82 Kč | 
| 100 | 13,70490 Kč | 1 370,49 Kč | 
| 250 | 12,84064 Kč | 3 210,16 Kč | 
| 500 | 12,41494 Kč | 6 207,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 11,43922 Kč | 28 598,05 Kč | 
| 5 000 | 11,16654 Kč | 55 832,70 Kč | 
| 7 500 | 11,02998 Kč | 82 724,85 Kč | 
| 12 500 | 10,87866 Kč | 135 983,25 Kč | 
| 17 500 | 10,79029 Kč | 188 830,08 Kč | 
| Unit Price without VAT: | 23,72000 Kč | 
|---|---|
| Unit Price with VAT: | 28,70120 Kč | 


