48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4IOE5V9538LEX

DigiKey Part Number
31-PI4IOE5V9538LEXTR-ND - Tape & Reel (TR)
31-PI4IOE5V9538LEXCT-ND - Cut Tape (CT)
31-PI4IOE5V9538LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4IOE5V9538LEX
Description
IC XPNDR 400KHZ SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1017,16500 Kč171,65 Kč
2515,51280 Kč387,82 Kč
10013,70490 Kč1 370,49 Kč
25012,84064 Kč3 210,16 Kč
50012,41494 Kč6 207,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,43922 Kč28 598,05 Kč
5 00011,16654 Kč55 832,70 Kč
7 50011,02998 Kč82 724,85 Kč
12 50010,87866 Kč135 983,25 Kč
17 50010,79029 Kč188 830,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč