
PI4IOE5V9538LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9538LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9538LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9538LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9538LEX |
Description | IC XPNDR 400KHZ SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,52950 Kč | 6 264,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| 5 000 | 11,26958 Kč | 56 347,90 Kč |
| 7 500 | 11,13177 Kč | 83 488,27 Kč |
| 12 500 | 10,97905 Kč | 137 238,12 Kč |
| 17 500 | 10,88986 Kč | 190 572,55 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

