
PI4GTL2014LEX | |
|---|---|
DigiKey Part Number | PI4GTL2014LEXDITR-ND - Tape & Reel (TR) PI4GTL2014LEXDICT-ND - Cut Tape (CT) PI4GTL2014LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4GTL2014LEX |
Description | IC XLTR MS BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Signal GTL, LVTTL |
Manufacturer Diodes Incorporated | Output Signal LVTTL, GTL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Channels per Circuit 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| 250 | 12,00748 Kč | 3 001,87 Kč |
| 500 | 11,56570 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,68009 Kč | 26 700,22 Kč |
| 5 000 | 10,42190 Kč | 52 109,50 Kč |
| 7 500 | 10,29263 Kč | 77 194,73 Kč |
| 12 500 | 10,14939 Kč | 126 867,38 Kč |
| 17 500 | 10,06571 Kč | 176 149,92 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

