


PI49FCT3805CQEX | |
|---|---|
DigiKey Part Number | PI49FCT3805CQEXDITR-ND - Tape & Reel (TR) PI49FCT3805CQEXDICT-ND - Cut Tape (CT) PI49FCT3805CQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805CQEX |
Description | IC CLK BUFFER 1:5 100MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3805CQEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 100 | 15,42720 Kč | 1 542,72 Kč |
| 250 | 14,46512 Kč | 3 616,28 Kč |
| 500 | 13,88514 Kč | 6 942,57 Kč |
| 1 000 | 13,40806 Kč | 13 408,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,90428 Kč | 32 260,70 Kč |
| 5 000 | 12,60065 Kč | 63 003,25 Kč |
| 7 500 | 12,44859 Kč | 93 364,42 Kč |
| 12 500 | 12,28015 Kč | 153 501,88 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


