PI49FCT32805QEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT32805QEX

DigiKey Part Number
31-PI49FCT32805QEXTR-ND - Tape & Reel (TR)
31-PI49FCT32805QEXCT-ND - Cut Tape (CT)
31-PI49FCT32805QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI49FCT32805QEX
Description
IC CLK BUFFER 1:5 133MHZ 20QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS
Output
CMOS
Frequency - Max
133 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,24000 Kč37,24 Kč
1027,42200 Kč274,22 Kč
2524,94240 Kč623,56 Kč
10022,22080 Kč2 222,08 Kč
25020,92084 Kč5 230,21 Kč
50020,13854 Kč10 069,27 Kč
1 00019,49397 Kč19 493,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,81378 Kč47 034,45 Kč
5 00018,40386 Kč92 019,30 Kč
7 50018,19856 Kč136 489,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,24000 Kč
Unit Price with VAT:45,06040 Kč