
PI3V312LEX | |
|---|---|
DigiKey Part Number | 31-PI3V312LEXTR-ND - Tape & Reel (TR) 31-PI3V312LEXCT-ND - Cut Tape (CT) 31-PI3V312LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3V312LEX |
Description | IC VIDEO MUX/DEMUX 2X1 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,93500 Kč | 139,35 Kč |
| 25 | 12,55640 Kč | 313,91 Kč |
| 100 | 11,05030 Kč | 1 105,03 Kč |
| 250 | 10,32920 Kč | 2 582,30 Kč |
| 500 | 9,89550 Kč | 4 947,75 Kč |
| 1 000 | 9,53847 Kč | 9 538,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,16128 Kč | 22 903,20 Kč |
| 5 000 | 8,93399 Kč | 44 669,95 Kč |
| 7 500 | 8,82023 Kč | 66 151,73 Kč |
| 12 500 | 8,69411 Kč | 108 676,38 Kč |
| 17 500 | 8,62043 Kč | 150 857,53 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

