
PI3USB9281CXWEX | |
|---|---|
DigiKey Part Number | PI3USB9281CXWEXDITR-ND - Tape & Reel (TR) PI3USB9281CXWEXDICT-ND - Cut Tape (CT) PI3USB9281CXWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB9281CXWEX |
Description | IC USB 2.0 PORT DETECT 20UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications PMIC 20-UQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Communications | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,99528 Kč | 4 498,82 Kč |
| 500 | 17,30404 Kč | 8 652,02 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| 2 500 | 16,13419 Kč | 40 335,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,77198 Kč | 78 859,90 Kč |
| 10 000 | 15,47401 Kč | 154 740,10 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

