Mobile Communications PMIC 20-UQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB9281CXWEX

DigiKey Part Number
PI3USB9281CXWEXDITR-ND - Tape & Reel (TR)
PI3USB9281CXWEXDICT-ND - Cut Tape (CT)
PI3USB9281CXWEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB9281CXWEX
Description
IC USB 2.0 PORT DETECT 20UQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mobile Communications PMIC 20-UQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile Communications
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 670
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,72800 Kč237,28 Kč
2521,54400 Kč538,60 Kč
10019,14180 Kč1 914,18 Kč
25017,99528 Kč4 498,82 Kč
50017,30404 Kč8 652,02 Kč
1 00016,73499 Kč16 734,99 Kč
2 50016,13419 Kč40 335,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,77198 Kč78 859,90 Kč
10 00015,47401 Kč154 740,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč