
PI3USB9281CGEEX | |
|---|---|
DigiKey Part Number | PI3USB9281CGEEXDITR-ND - Tape & Reel (TR) PI3USB9281CGEEXDICT-ND - Cut Tape (CT) PI3USB9281CGEEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB9281CGEEX |
Description | IC USB 2.0 PORT DETECT 15CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications PMIC 15-CSP (1.5x2.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Communications | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Supplier Device Package | 15-CSP (1.5x2.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 23,51100 Kč | 235,11 Kč |
| 25 | 21,34680 Kč | 533,67 Kč |
| 100 | 18,96670 Kč | 1 896,67 Kč |
| 250 | 17,83076 Kč | 4 457,69 Kč |
| 500 | 17,14580 Kč | 8 572,90 Kč |
| 1 000 | 16,58197 Kč | 16 581,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,30413 Kč | 42 912,39 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |

