PI3USB9201ZTAEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB9201ZTAEX

DigiKey Part Number
31-PI3USB9201ZTAEXTR-ND - Tape & Reel (TR)
31-PI3USB9201ZTAEXCT-ND - Cut Tape (CT)
31-PI3USB9201ZTAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB9201ZTAEX
Description
USB SLEEP CHARGE U-QFN2020-12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Controller Switch IC 2 Channel U-QFN2020-12 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.75V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
U-QFN2020-12 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 850
Factory Stock: 2 979 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1017,56000 Kč175,60 Kč
2515,88760 Kč397,19 Kč
10014,03570 Kč1 403,57 Kč
25013,15440 Kč3 288,60 Kč
50012,62342 Kč6 311,71 Kč
1 00012,18607 Kč12 186,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,40300 Kč31 209,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč