USB Switch IC 5 Channel 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 5 Channel 40-TQFN (3x6)

PI3USB31532ZLCEX

DigiKey Part Number
PI3USB31532ZLCEXDITR-ND - Tape & Reel (TR)
PI3USB31532ZLCEXDICT-ND - Cut Tape (CT)
PI3USB31532ZLCEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB31532ZLCEX
Description
IC SWITCH USB3 W-QFN3060-40
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB Switch IC 5 Channel 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
8.3GHz
Manufacturer
Diodes Incorporated
Features
Bi-Directional, USB 3.1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Applications
USB
Package / Case
40-WFQFN Exposed Pad
Multiplexer/Demultiplexer Circuit
3:2
Supplier Device Package
40-TQFN (3x6)
Number of Channels
5
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,18500 Kč501,85 Kč
2545,98560 Kč1 149,64 Kč
10041,36400 Kč4 136,40 Kč
25039,16212 Kč9 790,53 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50035,23380 Kč123 318,30 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč