USB Switch IC 2 Channel 20-QFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB302-AZBEX

DigiKey Part Number
PI3USB302-AZBEXTR-ND - Tape & Reel (TR)
PI3USB302-AZBEXCT-ND - Cut Tape (CT)
PI3USB302-AZBEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB302-AZBEX
Description
IC MUX/DEMUX USB 3.0 20TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 20-QFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
PI3USB302-AZBEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Bi-Directional, USB 3.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,70200 Kč257,02 Kč
2523,36640 Kč584,16 Kč
10020,78590 Kč2 078,59 Kč
25019,55752 Kč4 889,38 Kč
50018,81588 Kč9 407,94 Kč
1 00018,20611 Kč18 206,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50017,36415 Kč60 774,52 Kč
7 00017,01102 Kč119 077,14 Kč
10 50016,83426 Kč176 759,73 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč