
PI3USB221AZWEX | |
|---|---|
DigiKey Part Number | PI3USB221AZWEXDITR-ND - Tape & Reel (TR) PI3USB221AZWEXDICT-ND - Cut Tape (CT) PI3USB221AZWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221AZWEX |
Description | IC USB2 SWITCH 3V UDFN3030-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-UDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,44960 Kč | 211,24 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,86552 Kč | 1 716,38 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,30339 Kč | 6 303,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98982 Kč | 17 969,46 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| 9 000 | 5,75959 Kč | 51 836,31 Kč |
| 15 000 | 5,67446 Kč | 85 116,90 Kč |
| 21 000 | 5,62473 Kč | 118 119,33 Kč |
| 30 000 | 5,57690 Kč | 167 307,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

