
PI3USB14-AZHE | |
|---|---|
DigiKey Part Number | PI3USB14-AZHEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB14-AZHE |
Description | IC USB SWITCH 4:1 20TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB14-AZHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 815MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 96 | 24,12802 Kč | 2 316,29 Kč |
| 192 | 23,03219 Kč | 4 422,18 Kč |
| 288 | 22,48243 Kč | 6 474,94 Kč |
| 576 | 21,67715 Kč | 12 486,04 Kč |
| 1 056 | 21,09027 Kč | 22 271,33 Kč |
| 2 592 | 20,38564 Kč | 52 839,58 Kč |
| 5 088 | 19,96172 Kč | 101 565,23 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

