48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB14-ALEX

DigiKey Part Number
31-PI3USB14-ALEXTR-ND - Tape & Reel (TR)
31-PI3USB14-ALEXCT-ND - Cut Tape (CT)
31-PI3USB14-ALEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB14-ALEX
Description
IC USB SWITCH 4:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
815MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 137
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,95000 Kč39,95 Kč
1029,35700 Kč293,57 Kč
2526,72320 Kč668,08 Kč
10023,83740 Kč2 383,74 Kč
25022,45968 Kč5 614,92 Kč
50021,62908 Kč10 814,54 Kč
1 00020,94561 Kč20 945,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,22402 Kč50 560,05 Kč
5 00019,78909 Kč98 945,45 Kč
7 50019,57137 Kč146 785,28 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95000 Kč
Unit Price with VAT:48,33950 Kč