

PI3USB103ZLEX | |
|---|---|
DigiKey Part Number  | PI3USB103ZLEXTR-ND - Tape & Reel (TR) PI3USB103ZLEXCT-ND - Cut Tape (CT) PI3USB103ZLEXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PI3USB103ZLEX  | 
Description  | IC USB SWITCH HS 10TQFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | USB Switch IC 1 Channel 10-TQFN (1.3x1.6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | USB  | |
Multiplexer/Demultiplexer Circuit  | 2:1  | |
Switch Circuit  | -  | |
Number of Channels  | 1  | |
On-State Resistance (Max)  | 3Ohm (Typ)  | |
Voltage - Supply, Single (V+)  | 2.7V ~ 4.4V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | -  | |
Features  | Bi-Directional, USB 2.0  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFQFN  | |
Supplier Device Package  | 10-TQFN (1.3x1.6)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč | 
| 10 | 21,55500 Kč | 215,55 Kč | 
| 25 | 19,54080 Kč | 488,52 Kč | 
| 100 | 17,33140 Kč | 1 733,14 Kč | 
| 250 | 16,27860 Kč | 4 069,65 Kč | 
| 500 | 15,64320 Kč | 7 821,60 Kč | 
| 1 000 | 15,12076 Kč | 15 120,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 14,39953 Kč | 50 398,36 Kč | 
| 7 000 | 14,09711 Kč | 98 679,77 Kč | 
| 10 500 | 13,94565 Kč | 146 429,33 Kč | 
| Unit Price without VAT: | 29,54000 Kč | 
|---|---|
| Unit Price with VAT: | 35,74340 Kč | 



