
PI3PCIE3413AZHEX | |
|---|---|
DigiKey Part Number | PI3PCIE3413AZHEXDITR-ND - Tape & Reel (TR) PI3PCIE3413AZHEXDICT-ND - Cut Tape (CT) PI3PCIE3413AZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3413AZHEX |
Description | IC MUX/DEMUX PCIE 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6.8GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,28100 Kč | 782,81 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 250 | 62,18012 Kč | 15 545,03 Kč |
| 500 | 60,24242 Kč | 30 121,21 Kč |
| 1 000 | 58,64699 Kč | 58 646,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 56,44640 Kč | 197 562,40 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |



