
PI3HDX412BDZBEX | |
---|---|
DigiKey Part Number | 31-PI3HDX412BDZBEXTR-ND - Tape & Reel (TR) 31-PI3HDX412BDZBEXCT-ND - Cut Tape (CT) 31-PI3HDX412BDZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX412BDZBEX |
Description | IC INTERFACE SPECIALIZED 56TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDX412BDZBEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,40000 Kč | 75,40 Kč |
10 | 56,78300 Kč | 567,83 Kč |
25 | 52,13320 Kč | 1 303,33 Kč |
100 | 47,02370 Kč | 4 702,37 Kč |
250 | 44,58704 Kč | 11 146,76 Kč |
500 | 43,11768 Kč | 21 558,84 Kč |
1 000 | 41,90871 Kč | 41 908,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 40,91335 Kč | 81 826,70 Kč |
4 000 | 40,09452 Kč | 160 378,08 Kč |
Unit Price without VAT: | 75,40000 Kč |
---|---|
Unit Price with VAT: | 91,23400 Kč |