Parametric Equivalent
Parametric Equivalent

PI3EQX501BZAEX | |
|---|---|
DigiKey Part Number | PI3EQX501BZAEXTR-ND - Tape & Reel (TR) PI3EQX501BZAEXCT-ND - Cut Tape (CT) PI3EQX501BZAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX501BZAEX |
Description | IC REDRIVER USB 3.0 5GBPS 8TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 23,42440 Kč | 585,61 Kč |
| 100 | 20,83740 Kč | 2 083,74 Kč |
| 250 | 19,60596 Kč | 4 901,49 Kč |
| 500 | 18,86248 Kč | 9 431,24 Kč |
| 1 000 | 18,25119 Kč | 18 251,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,40715 Kč | 60 925,03 Kč |
| 7 000 | 17,05315 Kč | 119 372,05 Kč |
| 10 500 | 16,87595 Kč | 177 197,48 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


