PI3EQX501BZAEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 41,27893 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 45,47000 Kč
Datasheet
Buffer, ReDriver 1 Channel 5Gbps 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX501BZAEX

DigiKey Part Number
PI3EQX501BZAEXTR-ND - Tape & Reel (TR)
PI3EQX501BZAEXCT-ND - Cut Tape (CT)
PI3EQX501BZAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX501BZAEX
Description
IC REDRIVER USB 3.0 5GBPS 8TDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1025,76500 Kč257,65 Kč
2523,42440 Kč585,61 Kč
10020,83740 Kč2 083,74 Kč
25019,60596 Kč4 901,49 Kč
50018,86248 Kč9 431,24 Kč
1 00018,25119 Kč18 251,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50017,40715 Kč60 925,03 Kč
7 00017,05315 Kč119 372,05 Kč
10 50016,87595 Kč177 197,48 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč