
PI3EQX12902AZLEX | |
|---|---|
DigiKey Part Number | PI3EQX12902AZLEXDITR-ND - Tape & Reel (TR) PI3EQX12902AZLEXDICT-ND - Cut Tape (CT) PI3EQX12902AZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX12902AZLEX |
Description | ICREDRIV PCIE3/SATA W-QFN2545-30 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 30-WFQFN Exposed Pad |
Input CML | Supplier Device Package 30-TQFN (2.5x4.5) |
Output CML | Base Product Number |
Data Rate (Max) 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 23,90040 Kč | 597,51 Kč |
| 100 | 21,26430 Kč | 2 126,43 Kč |
| 250 | 20,00708 Kč | 5 001,77 Kč |
| 500 | 19,24920 Kč | 9 624,60 Kč |
| 1 000 | 19,14535 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,76376 Kč | 62 173,16 Kč |
| 7 000 | 17,40248 Kč | 121 817,36 Kč |
| 10 500 | 17,22156 Kč | 180 826,38 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

