PI3EQX1004EZTFEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX1004E2ZTFEX

DigiKey Part Number
31-PI3EQX1004E2ZTFEXTR-ND - Tape & Reel (TR)
31-PI3EQX1004E2ZTFEXCT-ND - Cut Tape (CT)
31-PI3EQX1004E2ZTFEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX1004E2ZTFEX
Description
USB3 EQX U-QFN2545-34 T&R 3.5K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
34-UFQFN Exposed Pad
Supplier Device Package
34-UTQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
1031,04300 Kč310,43 Kč
2528,28800 Kč707,20 Kč
10025,25640 Kč2 525,64 Kč
25023,81040 Kč5 952,60 Kč
50022,93862 Kč11 469,31 Kč
1 00022,22102 Kč22 221,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50021,23050 Kč74 306,75 Kč
7 00020,81518 Kč145 706,26 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč