

PI3EQX1002BZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1002BZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX1002BZLEXCT-ND - Cut Tape (CT) 31-PI3EQX1002BZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1002BZLEX |
Description | IC REDRIVER USB 3.1 GEN-2 30TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 10Gbps 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 100 | 66,95840 Kč | 6 695,84 Kč |
| 250 | 63,67936 Kč | 15 919,84 Kč |
| 500 | 61,70262 Kč | 30 851,31 Kč |
| 1 000 | 60,07570 Kč | 60 075,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 57,83089 Kč | 202 408,11 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

