

PI3EQX1002BZLEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1002BZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX1002BZLEXCT-ND - Cut Tape (CT) 31-PI3EQX1002BZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1002BZLEX |
Description | IC REDRIVER USB 3.1 GEN-2 30TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 10Gbps 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 30-WFQFN Exposed Pad |
Input CML | Supplier Device Package 30-TQFN (2.5x4.5) |
Output CML | Base Product Number |
Data Rate (Max) 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 25 | 75,53880 Kč | 1 888,47 Kč |
| 100 | 68,49780 Kč | 6 849,78 Kč |
| 250 | 65,41284 Kč | 16 353,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 59,16139 Kč | 207 064,86 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

