
PI3DBS16413ZHEX | |
|---|---|
DigiKey Part Number  | PI3DBS16413ZHEXDITR-ND - Tape & Reel (TR) PI3DBS16413ZHEXDICT-ND - Cut Tape (CT) PI3DBS16413ZHEXDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PI3DBS16413ZHEX  | 
Description  | PCIE SWITCH V-QFN3590-42  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | PCIe 4.0, USB Switch IC 4 Channel 42-TQFN (9x3.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | PCIe 4.0, USB  | |
Multiplexer/Demultiplexer Circuit  | 3:1  | |
Switch Circuit  | SPDT  | |
Number of Channels  | 4  | |
On-State Resistance (Max)  | -  | |
Voltage - Supply, Single (V+)  | 3.3V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | 12GHz  | |
Features  | Bi-Directional, USB 3.0, USB 3.1  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 42-VFQFN Exposed Pad  | |
Supplier Device Package  | 42-TQFN (9x3.5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč | 
| 10 | 52,72200 Kč | 527,22 Kč | 
| 25 | 48,36960 Kč | 1 209,24 Kč | 
| 100 | 43,57610 Kč | 4 357,61 Kč | 
| 250 | 41,28992 Kč | 10 322,48 Kč | 
| 500 | 39,91174 Kč | 19 955,87 Kč | 
| 1 000 | 38,77739 Kč | 38 777,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 34,32990 Kč | 120 154,65 Kč | 
| Unit Price without VAT: | 70,12000 Kč | 
|---|---|
| Unit Price with VAT: | 84,84520 Kč | 


