Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
SOT-23-8

PI3CLS39306TA8-7

DigiKey Part Number
31-PI3CLS39306TA8-7TR-ND - Tape & Reel (TR)
31-PI3CLS39306TA8-7CT-ND - Cut Tape (CT)
31-PI3CLS39306TA8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CLS39306TA8-7
Description
IC XLTR VL BIDIR SOT-28
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
SOT-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,85800 Kč58,58 Kč
255,21600 Kč130,40 Kč
1004,51250 Kč451,25 Kč
2504,17608 Kč1 044,02 Kč
5003,97324 Kč1 986,62 Kč
1 0003,80652 Kč3 806,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60032 Kč10 800,96 Kč
6 0003,49939 Kč20 996,34 Kč
9 0003,44890 Kč31 040,10 Kč
15 0003,39291 Kč50 893,65 Kč
21 0003,36019 Kč70 563,99 Kč
30 0003,32872 Kč99 861,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč