PI6C557-05BLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH800LEX

DigiKey Part Number
31-PI3CH800LEXTR-ND - Tape & Reel (TR)
31-PI3CH800LEXCT-ND - Cut Tape (CT)
31-PI3CH800LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH800LEX
Description
IC BUS SWITCH 1 X 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,76600 Kč177,66 Kč
2516,07360 Kč401,84 Kč
10014,20030 Kč1 420,03 Kč
25013,30864 Kč3 327,16 Kč
50012,88260 Kč6 441,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,78253 Kč35 347,59 Kč
6 00011,51502 Kč69 090,12 Kč
9 00011,38115 Kč102 430,35 Kč
15 00011,23279 Kč168 491,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč