
PI3CH3244ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3244ZHEXTR-ND - Tape & Reel (TR) 31-PI3CH3244ZHEXCT-ND - Cut Tape (CT) 31-PI3CH3244ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3244ZHEX |
Description | IC BUS SWITCH 4 X 1:1 20-TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-WFQFN Exposed Pad |
Circuit 4 x 1:1 | Supplier Device Package 20-TQFN (4.5x3.5) |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,95000 Kč | 398,75 Kč |
| 100 | 14,09600 Kč | 1 409,60 Kč |
| 250 | 13,20944 Kč | 3 302,36 Kč |
| 500 | 12,78316 Kč | 6 391,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,62965 Kč | 40 703,78 Kč |
| 7 000 | 11,37522 Kč | 79 626,54 Kč |
| 10 500 | 11,24789 Kč | 118 102,85 Kč |
| 17 500 | 11,10669 Kč | 194 367,08 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



