Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3257ZHDEX

DigiKey Part Number
PI3B3257ZHDEXDITR-ND - Tape & Reel (TR)
PI3B3257ZHDEXDICT-ND - Cut Tape (CT)
PI3B3257ZHDEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3257ZHDEX
Description
IC MUX/DEMUX 4 X 2:1 16-UQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-UFQFN Exposed Pad
Circuit
4 x 2:1
Supplier Device Package
16-UQFN (3x3)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 053
Factory Stock: 10 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,23100 Kč82,31 Kč
257,37440 Kč184,36 Kč
1006,42120 Kč642,12 Kč
2505,96680 Kč1 491,70 Kč
5005,69298 Kč2 846,49 Kč
1 0005,54179 Kč5 541,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,15627 Kč18 046,94 Kč
7 0005,02566 Kč35 179,62 Kč
10 5004,96029 Kč52 083,04 Kč
17 5004,88788 Kč85 537,90 Kč
24 5004,84554 Kč118 715,73 Kč
35 0004,80482 Kč168 168,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč